


1.5SMC6.8CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC6.8CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC6.8CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA-E3/57T |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC6.8CA | Bourns Inc. | 4,712 | 1.5SMC6.8CABBCT-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.57400 | $55.74 |
| 100 | $3.63720 | $363.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.59413 | $2,205.01 |
| 1,700 | $2.35875 | $4,009.88 |
| 2,550 | $2.23876 | $5,708.84 |
| 4,250 | $2.10393 | $8,941.70 |
| 5,950 | $2.02406 | $12,043.16 |
| 8,500 | $1.94643 | $16,544.66 |

