1.5SMC39AHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.02831
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.27681
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.36181
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.77108
Datasheet

Similar


STMicroelectronics
In Stock: 6,747
Unit Price: $12.83000
Datasheet
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC39AHE3/9AT

DigiKey Part Number
1.5SMC39AHE3/9ATGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39AHE3/9AT
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC39A-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC39A-M3/9AT-ND$2.02831Direct
1.5SMC39AHE3_A/IVishay General Semiconductor - Diodes Division01.5SMC39AHE3_A/I-ND$2.27681Direct
1.5SMC39A-AT/13YAGEO013-1.5SMC39A-AT/13TR-ND$1.36181Similar
1.5SMC39A-AT/7YAGEO013-1.5SMC39A-AT/7TR-ND$1.77108Similar
SM15T39ASTMicroelectronics6,747497-3716-1-ND$12.83000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types