49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC36CA-E3/9AT

DigiKey Part Number
1.5SMC36CA-E3/9ATGITR-ND - Tape & Reel (TR)
1.5SMC36CA-E3/9ATGICT-ND - Cut Tape (CT)
1.5SMC36CA-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC36CA-E3/9AT
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30.8V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
49.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC36CABourns Inc.15,4761.5SMC36CABBCT-ND$8.22000Similar
SMCJ1.5KE36CA-TPMCC (Micro Commercial Components)2,895SMCJ1.5KE36CA-TPMSCT-ND$6.74000Similar
In-Stock: 3,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.73900$57.39
100$3.74900$374.90
500$2.89332$1,446.66
1,000$2.61773$2,617.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.22549$7,789.22
7,000$2.05576$14,390.32
10,500$1.96932$20,677.86
17,500$1.87218$32,763.15
24,500$1.81467$44,459.42
35,000$1.75880$61,558.00
Manufacturers Standard Package