41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC30CA-E3/57T

DigiKey Part Number
1.5SMC30CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC30CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC30CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30CA-E3/57T
Description
TVS DIODE 25.6VWM 41.4V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC30CALittelfuse Inc.4,1981.5SMC30CACT-ND$8.55000Direct
1.5SMC30CABourns Inc.14,757118-1.5SMC30CACT-ND$8.22000Direct
SM15T30CASTMicroelectronics4,159497-12773-1-ND$12.91000Direct
1.5SMCJ26CADiotec Semiconductor1,9434878-1.5SMCJ26CACT-ND$6.25000Similar
SMCJ1.5KE30CA-TPMCC (Micro Commercial Components)3,217SMCJ1.5KE30CA-TPMSCT-ND$6.74000Similar
In-Stock: 570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.73900$57.39
100$3.74900$374.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$2.67818$2,276.45
1,700$2.43651$4,142.07
2,550$2.31337$5,899.09
4,250$2.17494$9,243.49
5,950$2.09296$12,453.11
8,500$2.01326$17,112.71
Manufacturers Standard Package