
1.5SMC300AHM3_B/I | |
---|---|
DigiKey Part Number | 112-1.5SMC300AHM3_B/ITR-ND - Tape & Reel (TR) 112-1.5SMC300AHM3_B/ICT-ND - Cut Tape (CT) 112-1.5SMC300AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300AHM3_B/I |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $9.27800 | $92.78 |
100 | $6.54420 | $654.42 |
500 | $5.52600 | $2,763.00 |
1,000 | $5.52009 | $5,520.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.51605 | $15,806.17 |
7,000 | $4.50989 | $31,569.23 |