Similar
Similar
Similar



1.5SMC170AHE3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC170AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170AHE3_A/H |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC170A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC170ATR-ND | $1.89021 | Similar |
| 1.5SMC170A-AT/13 | YAGEO | 0 | 13-1.5SMC170A-AT/13TR-ND | $1.36181 | Similar |
| 1.5SMC170A-AT/7 | YAGEO | 0 | 13-1.5SMC170A-AT/7TR-ND | $1.77108 | Similar |
| SMCJ150A | Taiwan Semiconductor Corporation | 7,304 | SMCJ150AFSCT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $2.39802 | $8,153.27 |




