


1.5SMC15A-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC15A-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC15A-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC15A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A-E3/9AT |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC15A-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 70.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.24500 | $52.45 |
| 100 | $3.41270 | $341.27 |
| 500 | $2.62414 | $1,312.07 |
| 1,000 | $2.37001 | $2,370.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.00851 | $7,029.78 |
| 7,000 | $1.85206 | $12,964.42 |
| 10,500 | $1.77234 | $18,609.57 |
| 17,500 | $1.68279 | $29,448.83 |
| 24,500 | $1.62977 | $39,929.36 |
| 35,000 | $1.57824 | $55,238.40 |





