


1.5SMC16CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC16CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC16CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC16CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16CA-E3/57T |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC16CA | Littelfuse Inc. | 904 | 18-1.5SMC16CACT-ND | $9.54000 | Direct |
| SM15T15CA | STMicroelectronics | 4,837 | 497-7863-1-ND | $13.32000 | Similar |
| SMCJ1.5KE16CA-TP | MCC (Micro Commercial Components) | 3,000 | SMCJ1.5KE16CA-TPMSCT-ND | $6.74000 | Similar |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4,114 | SMCJ13CAFSCT-ND | $8.63000 | Similar |
| SMCJ14CA | Taiwan Semiconductor Corporation | 11,459 | SMCJ14CAFSCT-ND | $9.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.68400 | $66.84 |
| 100 | $4.39930 | $439.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.59413 | $2,205.01 |
| 1,700 | $2.35875 | $4,009.88 |
| 2,550 | $2.23876 | $5,708.84 |
| 4,250 | $2.10393 | $8,941.70 |
| 5,950 | $2.02406 | $12,043.16 |
| 8,500 | $1.94643 | $16,544.66 |

