Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



1.5SMC11CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC11CA-E3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC11CA-E3/57T |
Description | TVS DIODE 9.4VWM 15.6V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 96.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC11CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC11CA-E3/9AT-ND | $2.04729 | Direct |
| 1.5SMC11CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC11CA-M3/57T-ND | $3.56158 | Direct |
| 1.5SMC11CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC11CAHE3/57T-ND | $0.00000 | Direct |
| 1.5SMC11CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC11CAHE3/9AT-ND | $0.00000 | Direct |
| 1.5SMC11CA | Bourns Inc. | 0 | 1.5SMC11CABB-ND | $1.83586 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $3.00070 | $5,101.19 |






