Direct
Similar
Similar
Similar
Similar
Similar



1.5SMC10AHE3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC10AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10AHE3/57T |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T10A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T10A-M3/9AT-ND | $1.82602 | Direct |
| 1.5SMC10A-AT/13 | YAGEO | 0 | 13-1.5SMC10A-AT/13TR-ND | $1.36181 | Similar |
| 1.5SMC10A-AT/7 | YAGEO | 0 | 13-1.5SMC10A-AT/7TR-ND | $1.56816 | Similar |
| SMCJ8.5A | Bourns Inc. | 9,526 | SMCJ8.5ABCT-ND | $7.65000 | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17,500 | SMCJ8.5A-FDICT-ND | $11.43000 | Similar |








