
1.5KE91A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE91A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE91A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91A-E3/54 |
Description | TVS DIODE 77.8VWM 125VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91A-TP | MCC (Micro Commercial Components) | 1,200 | 1.5KE91A-TPMSCT-ND | $6.00000 | Similar |
| TP6KE91A | Littelfuse Inc. | 1,691 | F6867CT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.66200 | $76.62 |
| 100 | $5.07510 | $507.51 |
| 500 | $3.96358 | $1,981.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.45326 | $4,834.56 |
| 2,800 | $3.17655 | $8,894.34 |
| 4,200 | $3.03557 | $12,749.39 |
| 7,000 | $2.87715 | $20,140.05 |
| 9,800 | $2.78336 | $27,276.93 |
| 14,000 | $2.69222 | $37,691.08 |

