1.5KE91A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.73438
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,425
Unit Price: $3.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,235
Unit Price: $2.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.12805
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.12805
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.96310
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,200
Unit Price: $5.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.60239
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,701
Unit Price: $4.81000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.10198
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.17342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.25173
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.25173
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE91A-E3/51

DigiKey Part Number
1.5KE91A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE91A-E3/51
Description
TVS DIODE 77.8VWM 125VC 1.5KE
Customer Reference
Detailed Description
125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types