
1.5KE75HE3/73 | |
---|---|
DigiKey Part Number | 1.5KE75HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75HE3/73 |
Description | TVS DIODE 60.7VWM 109VC 1.5KE |
Customer Reference | |
Detailed Description | 109V Clamp 13.9A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60.7V | |
Voltage - Breakdown (Min) | 67.5V | |
Voltage - Clamping (Max) @ Ipp | 109V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |