
1.5KE75CA-E3/54 | |
---|---|
DigiKey Part Number | 1.5KE75CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE75CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75CA-E3/54 |
Description | TVS DIODE 64.1VWM 104VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 14.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 104V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.44900 | $34.49 |
100 | $2.77530 | $277.53 |
500 | $2.56184 | $1,280.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.43046 | $3,402.64 |
2,800 | $2.08559 | $5,839.65 |
4,200 | $2.04387 | $8,584.25 |
7,000 | $1.93323 | $13,532.61 |
14,000 | $1.86552 | $26,117.28 |
35,000 | $1.83516 | $64,230.60 |