
1.5KE62CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE62CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE62CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62CA-E3/54 |
Description | TVS DIODE 53VWM 85VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.15600 | $81.56 |
| 100 | $5.41960 | $541.96 |
| 500 | $4.24410 | $2,122.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.70431 | $5,186.03 |
| 2,800 | $3.41163 | $9,552.56 |
| 4,200 | $3.26255 | $13,702.71 |
| 7,000 | $3.09502 | $21,665.14 |
| 9,800 | $2.99582 | $29,359.04 |
| 14,000 | $2.89946 | $40,592.44 |

