1.5KE56-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,657
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61270
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61270
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE56-E3/54

DigiKey Part Number
1.5KE56-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE56-E3/54
Description
TVS DIODE 45.4VWM 80.5VC 1.5KE
Customer Reference
Detailed Description
80.5V Clamp 18.6A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45.4V
Voltage - Breakdown (Min)
50.4V
Voltage - Clamping (Max) @ Ipp
80.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types