Direct
Direct
Direct
Direct
Similar
Similar

1.5KE43A-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE43A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A-E3/73 |
Description | TVS DIODE 36.8VWM 59.3VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE43A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE43A-E3/51-ND | $0.00000 | Direct |
| 1N6286A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6286A-E3/51-ND | $0.00000 | Direct |
| 1N6286A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6286A-E3/73-ND | $5.26702 | Direct |
| 1.5KE43A-B | Littelfuse Inc. | 0 | 1.5KE43A-BLF-ND | $2.53058 | Direct |
| 1.5KE43A | Littelfuse Inc. | 3,294 | 1.5KE43ALFCT-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.26702 | $10,534.04 |







