Similar
Similar
Similar
Similar

1.5KE39CA-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE39CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA-E3/73 |
Description | TVS DIODE 33.3VWM 53.9VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE39CA | Littelfuse Inc. | 23,224 | 1.5KE39CALFCT-ND | $9.37000 | Similar |
| 1.5KE39CA | STMicroelectronics | 1,885 | 497-11381-1-ND | $12.17000 | Similar |
| 1.5KE39CA-G | Comchip Technology | 0 | 641-1.5KE39CA-GTB-ND | $3.26352 | Similar |
| 1.5KE39CA-TP | MCC (Micro Commercial Components) | 0 | 353-1.5KE39CA-TPCT-ND | $9.87000 | Similar |
| 1.5KE39CA/B | YAGEO | 2,400 | 13-1.5KE39CA/BCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.86611 | $13,732.22 |









