
1.5KE250A-E3/73 | |
---|---|
DigiKey Part Number | 1.5KE250A-E3/73GICT-ND - Cut Tape (CT) 1.5KE250A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250A-E3/73 |
Description | TVS DIODE 214VWM 344VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.37500 | $83.75 |
100 | $5.59000 | $559.00 |
500 | $4.39716 | $2,198.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.01321 | $4,013.21 |
2,000 | $3.69023 | $7,380.46 |
3,000 | $3.52569 | $10,577.07 |
5,000 | $3.34081 | $16,704.05 |
7,000 | $3.23132 | $22,619.24 |
10,000 | $3.19511 | $31,951.10 |