Direct
Similar
Similar

1.5KE22A/54 | |
|---|---|
DigiKey Part Number | 1.5KE22A/54GI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22A/54 |
Description | TVS DIODE 18.8VWM 30.6VC 1.5KE |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE22A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,332 | 1.5KE22A-E3/54GICT-ND | $12.17000 | Direct |
| 1.5KE22A | Littelfuse Inc. | 16 | 1.5KE22ALFCT-ND | $8.71000 | Direct |
| 1.5KE22A-B | Littelfuse Inc. | 815 | 1.5KE22A-B-ND | $7.23000 | Similar |
| 1.5KE22A-TP | MCC (Micro Commercial Components) | 0 | 1.5KE22A-TPMSCT-ND | $4.93000 | Similar |
| 1V5KE22A | Taiwan Semiconductor Corporation | 0 | 1V5KE22ATR-ND | $1.53742 | Similar |





