
1.5KA36HE3/73 | |
---|---|
DigiKey Part Number | 1.5KA36HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KA36HE3/73 |
Description | TVS DIODE 29.1VWM 52VC 1.5KA |
Customer Reference | |
Detailed Description | 52V Clamp 28.8A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 29.1V | |
Voltage - Breakdown (Min) | 32.4V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |