1.5KA30AHE3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.88869
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 190
Unit Price: $5.83000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $23.06900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.40137
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.40137
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KA30AHE3/51

DigiKey Part Number
1.5KA30AHE3/51-ND
Manufacturer
Manufacturer Product Number
1.5KA30AHE3/51
Description
TVS DIODE 25.6VWM 41.4VC 1.5KA
Customer Reference
Detailed Description
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types