64.8V Clamp 23.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5B47CA-M3/H

DigiKey Part Number
112-1.5B47CA-M3/HTR-ND - Tape & Reel (TR)
112-1.5B47CA-M3/HCT-ND - Cut Tape (CT)
112-1.5B47CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5B47CA-M3/H
Description
DIODE, TVS, BIDIR, 1500W, 47V, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.8V
Mfr
Current - Peak Pulse (10/1000µs)
23.9A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.08400$60.84
100$3.98330$398.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.83576$2,126.82
1,500$2.57832$3,867.48
2,250$2.44708$5,505.93
3,750$2.29957$8,623.39
5,250$2.21219$11,614.00
7,500$2.12727$15,954.53
Manufacturers Standard Package