New Product
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5B36CA-M3/H

DigiKey Part Number
112-1.5B36CA-M3/HTR-ND - Tape & Reel (TR)
112-1.5B36CA-M3/HCT-ND - Cut Tape (CT)
112-1.5B36CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5B36CA-M3/H
Description
DIODE, TVS, BIDIR, 1500W, 36V, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 31.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
31.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$5.80500$58.05
100$3.80580$380.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.68708$2,015.31
1,500$2.47841$3,717.61
2,250$2.32028$5,220.63
3,750$2.21287$8,298.26
5,250$2.09872$11,018.28
7,500$2.08009$15,600.68
18,750$1.96744$36,889.50
37,500$1.89904$71,214.00
Manufacturers Standard Package