
1.5B36A-M3/H | |
---|---|
DigiKey Part Number | 112-1.5B36A-M3/HTR-ND - Tape & Reel (TR) 112-1.5B36A-M3/HCT-ND - Cut Tape (CT) 112-1.5B36A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5B36A-M3/H |
Description | DIODE, TVS, UNIDIR, 1500W, 36V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 31.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 31.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.61600 | $56.16 |
100 | $3.67770 | $367.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.61515 | $1,961.36 |
1,500 | $2.39794 | $3,596.91 |
2,250 | $2.25653 | $5,077.19 |
3,750 | $2.14447 | $8,041.76 |
5,250 | $2.03983 | $10,709.11 |
7,500 | $2.01572 | $15,117.90 |
18,750 | $1.90307 | $35,682.56 |
37,500 | $1.83467 | $68,800.12 |