


IGBRD5000CJWPCT5 | |
---|---|
DigiKey Part Number | 909-IGBRD5000CJWPCT5TR-ND - Tape & Reel (TR) 909-IGBRD5000CJWPCT5CT-ND - Cut Tape (CT) 909-IGBRD5000CJWPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD5000CJWPCT5 |
Description | RES BACK CONTACT PD 5 OHM 5% 350 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.03000 | $65.03 |
10 | $53.87800 | $538.78 |
25 | $50.16920 | $1,254.23 |
50 | $47.65660 | $2,382.83 |
100 | $45.39290 | $4,539.29 |
250 | $43.32668 | $10,831.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $38.51852 | $19,259.26 |
1,000 | $37.06672 | $37,066.72 |
1,500 | $36.30015 | $54,450.23 |