


IGBRD3000CJJNCT5 | |
---|---|
DigiKey Part Number | 909-IGBRD3000CJJNCT5TR-ND - Tape & Reel (TR) 909-IGBRD3000CJJNCT5CT-ND - Cut Tape (CT) 909-IGBRD3000CJJNCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD3000CJJNCT5 |
Description | RES BACK CONTACT NI 3 OHM 5% 500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.21000 | $57.21 |
10 | $43.24300 | $432.43 |
25 | $40.44560 | $1,011.14 |
100 | $39.86840 | $3,986.84 |
250 | $37.78488 | $9,446.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $32.06232 | $16,031.16 |