IGBRB5000CJANCT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBRB5000CJANCT5
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRC5000CJJPCT5

DigiKey Part Number
909-IGBRC5000CJJPCT5TR-ND - Tape & Reel (TR)
909-IGBRC5000CJJPCT5CT-ND - Cut Tape (CT)
909-IGBRC5000CJJPCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRC5000CJJPCT5
Description
RES BACK CONTACT PD 5 OHM 5% 500
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.059" L x 0.059" W (1.50mm x 1.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.32000$51.32
10$41.72000$417.20
25$38.68680$967.17
50$35.92320$1,796.16
100$35.34920$3,534.92
250$33.66840$8,417.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.13300$15,566.50
Manufacturers Standard Package