IGBRB5000CJANCT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBRB5000CJANCT5
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRB1000BJANCT5

DigiKey Part Number
909-IGBRB1000BJANCT5TR-ND - Tape & Reel (TR)
909-IGBRB1000BJANCT5CT-ND - Cut Tape (CT)
909-IGBRB1000BJANCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRB1000BJANCT5
Description
RES BACK CONTACT NI 10 OHM 5% 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.64000$46.64
10$38.61600$386.16
25$35.92480$898.12
50$32.55160$1,627.58
100$32.44080$3,244.08
250$30.51372$7,628.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.24928$14,124.64
1,000$27.49618$27,496.18
1,500$27.24503$40,867.54
2,500$26.98332$67,458.30
Manufacturers Standard Package