
XT2318HJRGX12M00E | |
|---|---|
DigiKey Part Number | 541-XT2318HJRGX12M00ETR-ND - Tape & Reel (TR) 541-XT2318HJRGX12M00ECT-ND - Cut Tape (CT) 541-XT2318HJRGX12M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HJRGX12M00E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.23600 | $22.36 |
| 25 | $2.11440 | $52.86 |
| 50 | $2.02580 | $101.29 |
| 100 | $1.94270 | $194.27 |
| 250 | $1.83700 | $459.25 |
| 500 | $1.76104 | $880.52 |
| 1,000 | $1.68820 | $1,688.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61040 | $4,831.20 |
| 6,000 | $1.54378 | $9,262.68 |
| 9,000 | $1.50611 | $13,554.99 |
| 15,000 | $1.45996 | $21,899.40 |
| 21,000 | $1.43036 | $30,037.56 |
| 30,000 | $1.39964 | $41,989.20 |





