
XT1120HGRGX32M00E | |
---|---|
DigiKey Part Number | 541-XT1120HGRGX32M00ETR-ND - Tape & Reel (TR) 541-XT1120HGRGX32M00ECT-ND - Cut Tape (CT) 541-XT1120HGRGX32M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1120HGRGX32M00E |
Description | CRYSTAL, 1.6X1.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.63052 | $10,891.56 |
6,000 | $3.48051 | $20,883.06 |
9,000 | $3.39569 | $30,561.21 |
15,000 | $3.29184 | $49,377.60 |
21,000 | $3.22520 | $67,729.20 |