XO23P3EREHX100M00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 200
Unit Price: $42.31000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $159.21000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $51.45000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO23P3EREHX100M00

DigiKey Part Number
541-XO23P3EREHX100M00TR-ND - Tape & Reel (TR)
541-XO23P3EREHX100M00CT-ND - Cut Tape (CT)
541-XO23P3EREHX100M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO23P3EREHX100M00
Description
XO3.2X2.5LVPECL 25PPM3.3V100M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.78000$24.78
10$21.52700$215.27
25$20.35600$508.90
50$19.51480$975.74
100$18.70800$1,870.80
250$17.69288$4,423.22
500$17.38104$8,690.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.51707$46,551.21
Manufacturers Standard Package