New Product
XT1220HJRGX24M00E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT1220HJRGX24M00E

DigiKey Part Number
541-XT1220HJRGX24M00ETR-ND - Tape & Reel (TR)
541-XT1220HJRGX24M00ECT-ND - Cut Tape (CT)
541-XT1220HJRGX24M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT1220HJRGX24M00E
Description
CRYSTAL, 2.0X1.6MM, +/-30PPM, -4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.68700$36.87
25$3.48800$87.20
50$3.34360$167.18
100$3.20480$320.48
250$3.03052$757.63
500$2.90522$1,452.61
1,000$2.78509$2,785.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.65681$7,970.43
6,000$2.54697$15,281.82
9,000$2.48487$22,363.83
15,000$2.40881$36,132.15
21,000$2.36003$49,560.63
30,000$2.30940$69,282.00
Manufacturers Standard Package