
XO22C3EREHX25M000 | |
---|---|
DigiKey Part Number | 541-XO22C3EREHX25M000TR-ND - Tape & Reel (TR) 541-XO22C3EREHX25M000CT-ND - Cut Tape (CT) 541-XO22C3EREHX25M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3EREHX25M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.34700 | $63.47 |
25 | $6.00040 | $150.01 |
50 | $5.75260 | $287.63 |
100 | $5.51450 | $551.45 |
250 | $5.21528 | $1,303.82 |
500 | $4.99934 | $2,499.67 |
1,000 | $4.79268 | $4,792.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.71631 | $17,148.93 |
6,000 | $5.48039 | $32,882.34 |
9,000 | $5.34700 | $48,123.00 |
15,000 | $5.18368 | $77,755.20 |