XO12C3DREHX16M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 13,515
Unit Price: $20.25000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $5.95028
Datasheet
New Product
XO12C1DREHX16M000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO12C3DREHX16M000

DigiKey Part Number
541-XO12C3DREHX16M000TR-ND - Tape & Reel (TR)
541-XO12C3DREHX16M000CT-ND - Cut Tape (CT)
541-XO12C3DREHX16M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO12C3DREHX16M000
Description
OSCILLATOR, 2.0X1.6MM, CMOS, -40
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.73093$17,192.79
6,000$5.49441$32,966.46
9,000$5.36068$48,246.12
15,000$5.19694$77,954.10
Manufacturers Standard Package