
WSR5R2500FEB | |
|---|---|
DigiKey Part Number | 541-WSR5R2500FEBTR-ND - Tape & Reel (TR) 541-WSR5R2500FEBCT-ND - Cut Tape (CT) 541-WSR5R2500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R2500FEB |
Description | RES 0.25 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.14100 | $141.41 |
| 25 | $12.21720 | $305.43 |
| 50 | $11.01520 | $550.76 |
| 100 | $9.99240 | $999.24 |
| 250 | $8.87132 | $2,217.83 |
| 500 | $8.17004 | $4,085.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.72558 | $7,725.58 |
| 2,000 | $7.20927 | $14,418.54 |
| 3,000 | $6.94415 | $20,832.45 |
| 5,000 | $6.64430 | $33,221.50 |
| 7,000 | $6.46563 | $45,259.41 |
| 10,000 | $6.29108 | $62,910.80 |

