Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R2500DEK | |
|---|---|
DigiKey Part Number | WSR5R2500DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR5R2500DEK |
Description | RES 0.25 OHM 0.5% 5W 4527 |
Customer Reference | |
Detailed Description | 250 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R2500DBA | Vishay Dale | 0 | WSR5R2500DBA-ND | $59.21210 | Parametric Equivalent |
| WSR5R2500DEA | Vishay Dale | 0 | WSR5R2500DEA-ND | $25.48681 | Parametric Equivalent |
| WSR5R2500DEB | Vishay Dale | 0 | WSR5R2500DEB-ND | $25.48681 | Parametric Equivalent |
| WSR5R2500DTA | Vishay Dale | 0 | WSR5R2500DTA-ND | $50.97363 | Parametric Equivalent |
| WSR5R2500DTB | Vishay Dale | 0 | WSR5R2500DTB-ND | $50.97363 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $25.67990 | $2,567.99 |


