WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R1500DEA

DigiKey Part Number
541-WSR5R1500DEATR-ND - Tape & Reel (TR)
541-WSR5R1500DEACT-ND - Cut Tape (CT)
541-WSR5R1500DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R1500DEA
Description
RES 0.15 OHM 0.5% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R1500DEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.92000$49.92
10$34.01800$340.18
25$29.71720$742.93
50$27.02560$1,351.28
100$24.73730$2,473.73
250$22.23212$5,558.03
500$21.09308$10,546.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$19.02341$28,535.11
3,000$17.97549$53,926.47
4,500$17.43756$78,469.02
Manufacturers Standard Package