
WSR5R1000FEA | |
---|---|
DigiKey Part Number | WSRC-.1TR-ND - Tape & Reel (TR) WSRC-.1CT-ND - Cut Tape (CT) WSRC-.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R1000FEA |
Description | RES 0.1 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R1000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
10 | $14.12300 | $141.23 |
25 | $12.20160 | $305.04 |
50 | $11.00100 | $550.05 |
100 | $9.97960 | $997.96 |
250 | $8.86000 | $2,215.00 |
500 | $8.15960 | $4,079.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.40391 | $11,105.86 |
3,000 | $6.93528 | $20,805.84 |
4,500 | $6.69463 | $30,125.83 |
7,500 | $6.42249 | $48,168.67 |
10,500 | $6.26032 | $65,733.36 |