
WSR5R0400FEA | |
---|---|
DigiKey Part Number | WSRC-.04TR-ND - Tape & Reel (TR) WSRC-.04CT-ND - Cut Tape (CT) WSRC-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0400FEA |
Description | RES 0.04 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0400FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $20.35500 | $203.55 |
25 | $17.66680 | $441.67 |
50 | $15.98520 | $799.26 |
100 | $14.55400 | $1,455.40 |
250 | $12.98716 | $3,246.79 |
500 | $12.00694 | $6,003.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.09093 | $16,636.40 |
3,000 | $10.42863 | $31,285.89 |
4,500 | $10.08858 | $45,398.61 |
7,500 | $9.70393 | $72,779.47 |