Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R0300FEB | |
|---|---|
DigiKey Part Number | WSR5R0300FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR5R0300FEB |
Description | RES 0.03 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0300DBA | Vishay Dale | 0 | WSR5R0300DBA-ND | $65.09290 | Parametric Equivalent |
| WSR5R0300DEA | Vishay Dale | 0 | WSR5R0300DEA-ND | $28.28618 | Parametric Equivalent |
| WSR5R0300DEK | Vishay Dale | 0 | WSR5R0300DEK-ND | $28.53350 | Parametric Equivalent |
| WSR5R0300DTA | Vishay Dale | 0 | WSR5R0300DTA-ND | $56.55844 | Parametric Equivalent |
| WSR5R0300FEK | Vishay Dale | 0 | WSR5R0300FEK-ND | $15.04040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.13613 | $14,136.13 |


