
WSR5R0120FEA | |
---|---|
DigiKey Part Number | 541-WSR5R0120FEATR-ND - Tape & Reel (TR) 541-WSR5R0120FEACT-ND - Cut Tape (CT) 541-WSR5R0120FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0120FEA |
Description | RES 0.012 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0120FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.63000 | $30.63 |
10 | $20.57700 | $205.77 |
25 | $17.86400 | $446.60 |
50 | $16.16420 | $808.21 |
100 | $14.71990 | $1,471.99 |
250 | $13.13696 | $3,284.24 |
500 | $12.14670 | $6,073.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.09093 | $16,636.40 |
3,000 | $10.42863 | $31,285.89 |
4,500 | $10.08858 | $45,398.61 |
7,500 | $9.70393 | $72,779.47 |