WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R0120FEA

DigiKey Part Number
541-WSR5R0120FEATR-ND - Tape & Reel (TR)
541-WSR5R0120FEACT-ND - Cut Tape (CT)
541-WSR5R0120FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R0120FEA
Description
RES 0.012 OHM 1% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R0120FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.63000$30.63
10$20.57700$205.77
25$17.86400$446.60
50$16.16420$808.21
100$14.71990$1,471.99
250$13.13696$3,284.24
500$12.14670$6,073.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.09093$16,636.40
3,000$10.42863$31,285.89
4,500$10.08858$45,398.61
7,500$9.70393$72,779.47
Manufacturers Standard Package