
WSR3R1500FEA | |
---|---|
DigiKey Part Number | WSRB-.15TR-ND - Tape & Reel (TR) WSRB-.15CT-ND - Cut Tape (CT) WSRB-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R1500FEA |
Description | RES 0.15 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R1500FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $9.36000 | $93.60 |
25 | $8.05080 | $201.27 |
50 | $7.23100 | $361.55 |
100 | $6.53210 | $653.21 |
250 | $5.76636 | $1,441.59 |
500 | $5.28724 | $2,643.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.76435 | $7,146.53 |
3,000 | $4.44369 | $13,331.07 |
4,500 | $4.27903 | $19,255.63 |
7,500 | $4.09273 | $30,695.48 |
10,500 | $3.98175 | $41,808.38 |
15,000 | $3.87333 | $58,099.95 |
18,000 | $3.82135 | $68,784.30 |