WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R1000FEA

DigiKey Part Number
WSRB-.10TR-ND - Tape & Reel (TR)
WSRB-.10CT-ND - Cut Tape (CT)
WSRB-.10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR3R1000FEA
Description
RES 0.1 OHM 1% 3W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R1000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
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
In-Stock: 10,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.54600$75.46
25$6.47680$161.92
50$5.80360$290.18
100$5.23200$523.20
250$4.60504$1,151.26
500$4.21306$2,106.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.78270$5,674.05
3,000$3.52019$10,560.57
4,500$3.38536$15,234.12
7,500$3.23287$24,246.53
10,500$3.14201$32,991.11
15,000$3.05324$45,798.60
18,000$3.01068$54,192.24
Manufacturers Standard Package