
WSR3R0100DEA | |
---|---|
DigiKey Part Number | 541-WSR3R0100DEATR-ND - Tape & Reel (TR) 541-WSR3R0100DEACT-ND - Cut Tape (CT) 541-WSR3R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0100DEA |
Description | RES 0.01 OHM 0.5% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0100DEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.30000 | $23.30 |
10 | $15.54200 | $155.42 |
25 | $13.44440 | $336.11 |
50 | $12.13240 | $606.62 |
100 | $11.01520 | $1,101.52 |
250 | $9.79244 | $2,448.11 |
500 | $9.02704 | $4,513.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.20385 | $12,305.77 |
3,000 | $7.69193 | $23,075.79 |
4,500 | $7.42903 | $33,430.64 |
7,500 | $7.13177 | $53,488.28 |
10,500 | $6.95457 | $73,022.99 |