
WSR36L000FEA | |
---|---|
DigiKey Part Number | WSRB-.006TR-ND - Tape & Reel (TR) WSRB-.006CT-ND - Cut Tape (CT) WSRB-.006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR36L000FEA |
Description | RES 0.006 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR36L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $12.89900 | $128.99 |
25 | $11.13400 | $278.35 |
50 | $10.03060 | $501.53 |
100 | $9.09040 | $909.04 |
250 | $8.06056 | $2,015.14 |
500 | $7.41618 | $3,708.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.89193 | $10,337.90 |
3,000 | $6.45130 | $19,353.90 |
4,500 | $6.22500 | $28,012.50 |
7,500 | $5.96908 | $44,768.10 |
10,500 | $5.81656 | $61,073.88 |