
WSR2R2500FEA | |
---|---|
DigiKey Part Number | WSRA-.25TR-ND - Tape & Reel (TR) WSRA-.25CT-ND - Cut Tape (CT) WSRA-.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R2500FEA |
Description | RES 0.25 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R2500FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.50300 | $65.03 |
25 | $5.56720 | $139.18 |
50 | $4.98400 | $249.20 |
100 | $4.48570 | $448.57 |
250 | $3.94064 | $985.16 |
500 | $3.59938 | $1,799.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.22359 | $4,835.39 |
3,000 | $2.99510 | $8,985.30 |
4,500 | $2.87777 | $12,949.97 |
7,500 | $2.74504 | $20,587.80 |
10,500 | $2.66595 | $27,992.48 |
15,000 | $2.58869 | $38,830.35 |
18,000 | $2.55166 | $45,929.88 |