WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R2500FEA

DigiKey Part Number
WSRA-.25TR-ND - Tape & Reel (TR)
WSRA-.25CT-ND - Cut Tape (CT)
WSRA-.25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R2500FEA
Description
RES 0.25 OHM 1% 2W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R2500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.50300$65.03
25$5.56720$139.18
50$4.98400$249.20
100$4.48570$448.57
250$3.94064$985.16
500$3.59938$1,799.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.22359$4,835.39
3,000$2.99510$8,985.30
4,500$2.87777$12,949.97
7,500$2.74504$20,587.80
10,500$2.66595$27,992.48
15,000$2.58869$38,830.35
18,000$2.55166$45,929.88
Manufacturers Standard Package