
WSLT40265L000FEK | |
|---|---|
DigiKey Part Number | WSLT40265L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLT40265L000FEK |
Description | RES 0.005 OHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.77210 | $1,577.21 |

